
The VS-30CTQ045SPBF is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 45V and a maximum reverse current of 2mA. The device is packaged in a D2PAK-3 package and is RoHS compliant. It has a maximum forward surge current of 1.06kA and a maximum forward current of 30A, with an average rectified current of 15A.
Sign in to ask questions about the Vishay VS-30CTQ045SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-30CTQ045SPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Contact Plating | Tin |
| Forward Current | 30A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ045SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
