Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
VISHAY
VS-30CTQ050-N3
Datasheet
Vishay
VS-30CTQ050-N3
Volume Production
Diode Array Schottky 50V TO220AB
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
General Purpose Rectifiers
Diode Array Schottky 50V TO220AB
Package
TO-220-3
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Average Rectified Current
15A
Package/Case
TO-220-3
Max Reverse Voltage (DC)
50V
Mount
Through Hole
Packaging
Rail/Tube
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account