Vishay VS-30CTQ050PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 850A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ050PBF to view detailed technical specifications.
No datasheet is available for this part.