
The VS-30CTQ060-1PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward current of 30A and a maximum reverse voltage of 60V. The diode is packaged in a TO-262 case and is mounted through a hole. It is RoHS compliant and available in quantities of 1000 per rail or tube packaging.
Vishay VS-30CTQ060-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CTQ060-1PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
