The VS-30CTQ100STRRPBF is a surface mount rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum forward current of 30A and a maximum reverse voltage of 100V. The diode is packaged in a TO-263-3 case and is RoHS compliant. It can handle a maximum surge current of 850A and has a maximum reverse leakage current of 550uA.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| RoHS | Compliant |