Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MODIFIED TO-247AC, 2 PIN
Vishay VS-30EPH03-N3 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Reverse Recovery Time | 38ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30EPH03-N3 to view detailed technical specifications.
No datasheet is available for this part.