
The VS-30ETH06STRLPBF is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a D2PAK package and is RoHS compliant. It is part of the Automotive, AEC-Q101 series and is available in quantities of 800 per reel.
Vishay VS-30ETH06STRLPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | D2PAK |
| Contact Plating | Tin |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Recovery Time | 28ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.
