
The VS-31DQ10G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 100uA. The diode is packaged in a C-case and is mounted through a hole. It is RoHS compliant and available in bulk packaging.
Vishay VS-31DQ10G technical specifications.
| Average Rectified Current | 3.3A |
| Package/Case | C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 370A |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-31DQ10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
