
The VS-31DQ10TR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 1mA. The diode is packaged in a C package and is available in quantities of 1200 per reel. It is not radiation hardened and is not RoHS compliant.
Vishay VS-31DQ10TR technical specifications.
| Average Rectified Current | 3.3A |
| Package/Case | C |
| Forward Current | 3.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-31DQ10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
