
The VS-36MB100A is a 1-phase bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum forward current of 35A. The device is packaged in a D-case and is suitable for screw-through-hole mounting. The VS-36MB100A is RoHS compliant and has a power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-36MB100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 500A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-36MB100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
