
The VS-36MB120A is a 35A bridge rectifier from Vishay, featuring a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 1.2kV. It is packaged in a D-case and designed for through hole mounting. The device has a maximum power dissipation of 350mW and a maximum surge current of 500A.
Vishay VS-36MB120A technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10uA |
| Max Surge Current | 500A |
| Mount | Screw, Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-36MB120A to view detailed technical specifications.
No datasheet is available for this part.