
The VS-36MT10 is a 35A bridge rectifier diode from Vishay, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 2mA. The diode is packaged in a D-type package and is designed for through-hole mounting. The VS-36MT10 is RoHS compliant and available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 10mm |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |