
Single-phase bridge rectifier diode with a 1.2kV repetitive reverse voltage rating and 35A average rectified current. Features a 5-pin D-63 package for through-hole mounting, offering 2.7kV isolation voltage and a maximum operating temperature of 150°C. Handles peak non-repetitive surge currents up to 500A, with a maximum forward current of 35A and a low reverse current of 200uA. RoHS compliant, this component is designed for robust power rectification applications.
Sign in to ask questions about the Vishay VS-36MT120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-36MT120 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | D |
| Current Rating | 35A |
| Forward Current | 35A |
| Height | 10mm |
| Isolation Voltage | 2.7kV |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 200uA |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-36MT120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
