
Bridge Rectifier Diode, 3 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, D-63, 5 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | D |
| Forward Current | 35A |
| Height | 10mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
