
The VS-400CNQ045PBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum forward current of 200A. It is packaged in a TO-244 case and is designed for chassis mount applications. The diode has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. It is available in a bulk packaging with a quantity of 10 per package.
Vishay VS-400CNQ045PBF technical specifications.
| Package/Case | TO-244 |
| Forward Current | 200A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 29kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Surge Current | 29kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 29kA |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.