
The VS-401CNQ040PBF is a 40A general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-244 package and is mounted via a screw and panel. The diode has a maximum reverse voltage of 40V and a maximum reverse current of 20mA. It is RoHS compliant and available in a tray packaging with 10 diodes per package.
Vishay VS-401CNQ040PBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-244 |
| Forward Current | 400A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 25kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 25kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Tray |
| Peak Non-Repetitive Surge Current | 25kA |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.