
Schottky diode rectifier with 400A average rectified current and 45V repetitive reverse voltage. Features a TO-244 package for chassis, screw, surface, or panel mounting. Operates from -55°C to 175°C with a maximum forward surge current of 25kA. RoHS compliant.
Sign in to ask questions about the Vishay VS-401CNQ045PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-401CNQ045PBF technical specifications.
| Average Rectified Current | 400A |
| Package/Case | TO-244 |
| Forward Current | 400A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 25kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 25kA |
| Mount | Chassis Mount, Screw, Surface Mount, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-401CNQ045PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.