
The VS-409CNQ150PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 20kA and a maximum reverse voltage of 150V. The diode is packaged in a TO-244 case and is mounted via a chassis mount with a screw and panel. It is RoHS compliant and has a maximum reverse leakage current of 6mA.
Sign in to ask questions about the Vishay VS-409CNQ150PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-409CNQ150PBF technical specifications.
| Average Rectified Current | 400A |
| Package/Case | TO-244 |
| Forward Current | 400A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 20kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 20kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 20kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-409CNQ150PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.