Vishay VS-40CPQ060PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Forward Current | 40A |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 3.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1.7mA |
| Max Reverse Leakage Current | 1.7mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 3.2kA |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.24°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 3.2kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40CPQ060PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.