
The VS-40CTQ045PBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 45V. It has a maximum forward current of 20A and a maximum reverse leakage current of 3mA. The diode is packaged in a TO-220AB package and is mounted through a hole. It is compliant with RoHS regulations and is available in a rail or tube packaging.
Sign in to ask questions about the Vishay VS-40CTQ045PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-40CTQ045PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Max Forward Surge Current (Ifsm) | 1.24kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.24kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.24kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40CTQ045PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
