Vishay VS-40EPS08-M3 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247-2 |
| Max Reverse Voltage (DC) | 800V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40EPS08-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
