
The VS-40EPS12PBF is a 40A general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.2kV and a maximum reverse current of 100uA. The diode is packaged in a TO-247AC package and is suitable for through hole mounting. It is RoHS compliant and has a maximum surge current of 475A.
Sign in to ask questions about the Vishay VS-40EPS12PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-40EPS12PBF technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AC |
| Forward Current | 40A |
| Height | 20.7mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 475A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 475A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40EPS12PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
