
The VS-40HF120M is a general purpose rectifier diode from Vishay, capable of handling 40A of average rectified current. It has a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-5 case and is mounted via a stud and chassis configuration. It is compliant with RoHS regulations and has a maximum reverse voltage of 1.2kV.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
