
The VS-40HF60 is a general purpose rectifier with a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum forward current of 40A. The device is packaged in a DO-5 case and is mounted using a stud and chassis configuration. The VS-40HF60 is RoHS compliant and has a power dissipation of 350mW.
Vishay VS-40HF60 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 595A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40HF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
