
The VS-40HFR40 is a general purpose rectifier diode with a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum forward current of 40A. The diode is packaged in a DO-5 case and is suitable for stud or chassis mounting. It is RoHS compliant and has a natural thermal resistance of 0.25°C/W.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40A |
| Package/Case | DO-5 |
| Forward Current | 40A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 9mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 595A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 595A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
