
The VS-40TPS12A-M3 is a flange mount, through hole silicon controlled rectifier from Vishay. It features a TO-247-3 package and is RoHS compliant. The device has a maximum repetitive reverse voltage of 1.2kV and a maximum RMS current of 55A. It can handle a hold current of 200mA and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-40TPS12A-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40TPS12A-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
