
The VS-40TPS12PBF is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a hold current of 150mA. The device is packaged in a TO-247AC flange mount and is available in quantities of 500. The VS-40TPS12PBF is lead-free and RoHS compliant.
Vishay VS-40TPS12PBF technical specifications.
| Package/Case | TO-247AC |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-40TPS12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
