
The VS-43CTQ100-1PBF is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 1mA. The diode is packaged in a TO-262 case and is mounted through a hole. It is RoHS compliant and has a natural thermal resistance of 0.5°C/W.
Vishay VS-43CTQ100-1PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262 |
| Forward Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
