
Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AC, DO-30, 1 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 150A |
| Forward Current | 150A |
| Height | 40.3mm |
| Length | 31.16mm |
| Max Forward Surge Current (Ifsm) | 3.74kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 3.74kA |
| Mount | Stud |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 3.74kA |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
