
The VS-4EGH06-M3/5BT is a surface mount general purpose rectifier diode from Vishay. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a maximum reverse voltage of 600V and a maximum reverse current of 3uA. It also has a maximum surge current of 55A and a reverse recovery time of 41ns.
Vishay VS-4EGH06-M3/5BT technical specifications.
| Average Rectified Current | 4A |
| Package/Case | SMB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 55A |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 41ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-4EGH06-M3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.