Surface mount rectifier diode with 4A average rectified current and 600V repetitive reverse voltage. Features a low 6.8pF capacitance and 39ns reverse recovery time. Operates across a wide temperature range from -55°C to 175°C. Packaged in a DO-214AA (SMB) case, this RoHS compliant component is ideal for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-4EGU06-M3/5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 4A |
| Capacitance | 6.8pF |
| Package/Case | DO-214AA |
| Forward Current | 4A |
| Height | 2.44mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 39ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-4EGU06-M3/5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
