
Schottky Diodes & Rectifiers 5.0 Amp 100 Volt
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 5A |
| Package/Case | DO-204AR |
| Forward Current | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.9kA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.9kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |