The VS-50WQ03FNTRPBF is a single-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a pin count of 3 and a terminal position of single. The diode element is made of silicon and has a maximum reverse voltage of 30 volts. The device is packaged in a 3-pin R-PSSO-G2 package type.
Sign in to ask questions about the Vishay VS-50WQ03FNTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ03FNTRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-50WQ03FNTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.