
The VS-50WQ04FNTR-M3 is a general purpose rectifier from Vishay with a maximum repetitive reverse voltage of 40V and a maximum forward current of 5.5A. It is packaged in a TO-252-3 surface mount package and has a maximum operating temperature of 150°C. The device is RoHS compliant and is not Reach SVHC compliant. It is part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-50WQ04FNTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ04FNTR-M3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Forward Current | 5.5A |
| Max Forward Surge Current (Ifsm) | 340A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 340A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ04FNTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
