The VS-50WQ04FNTRPBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 3mA. The device is lead free and RoHS compliant, and is packaged in a TO-252 surface mount package with 2000 units per reel.
Sign in to ask questions about the Vishay VS-50WQ04FNTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ04FNTRPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252 |
| Forward Current | 5.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 340A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 550A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ04FNTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
