The VS-50WQ04FNTRRPBF is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature range of -40°C to 150°C and a maximum reverse voltage of 40V. It has a maximum forward current of 5.5A and a maximum reverse leakage current of 3mA. The diode is packaged in a TO-252-3 surface mount package and is compliant with AEC-Q101 and RoHS standards.
Vishay VS-50WQ04FNTRRPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Forward Current | 5.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 550A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 550A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.