
The VS-50WQ06FNPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum breakdown voltage of 60V and a maximum forward surge current of 320A. The device is packaged in a TO-252-3 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-50WQ06FNPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Contact Plating | Tin |
| Forward Current | 5.5A |
| Height | 0.245inch |
| Length | 0.264inch |
| Max Breakdown Voltage | 60V |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 320A |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ06FNPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.