
The VS-50WQ06FNTRPBF is a general purpose rectifier diode with a maximum reverse voltage of 60V and a maximum forward current of 5.5A. It is packaged in a TO-252 surface mount package and has a maximum operating temperature range of -40°C to 150°C. The diode is RoHS compliant and has a natural thermal resistance of 3°C/W.
Sign in to ask questions about the Vishay VS-50WQ06FNTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ06FNTRPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252 |
| Forward Current | 5.5A |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 3°C/W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ06FNTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.