
The VS-50WQ10FNPBF is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 1mA. The device is RoHS compliant and has a maximum forward surge current of 330A.
Sign in to ask questions about the Vishay VS-50WQ10FNPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ10FNPBF technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Current | 55A |
| Forward Current | 5.5A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ10FNPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
