
Surface mount rectifier diode with a maximum repetitive reverse voltage of 100V and a maximum reverse voltage of 100V. Features an average rectified current of 5.5A and a forward current of 5.5A. Offers a peak non-repetitive surge current of 330A. Operates within a temperature range of -40°C to 150°C. Packaged in tape and reel, this RoHS compliant component is designed for general-purpose rectification.
Sign in to ask questions about the Vishay VS-50WQ10FNTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-50WQ10FNTR-M3 technical specifications.
| Average Rectified Current | 5.5A |
| Package/Case | TO-252-3 |
| Forward Current | 5.5A |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-50WQ10FNTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
