Vishay VS-60APH03-N3 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 42ns |
| Reverse Voltage (DC) | 300V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Weight | 0.194007oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APH03-N3 to view detailed technical specifications.
No datasheet is available for this part.