Vishay VS-60APU06-N3 technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Reverse Recovery Time | 81ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APU06-N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
