
The VS-60APU06HN3 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 50uA. The diode is packaged in a TO-247AC package and is mounted through a hole. It is RoHS compliant and meets the requirements of AEC-Q101.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 81ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |