The VS-60APU06PBF is a 60A 600V general purpose rectifier from Vishay, packaged in a TO-247AC and available in a through hole configuration. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device has a reverse recovery time of 81ns and a maximum reverse current of 50uA.
Vishay VS-60APU06PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247AC |
| Current | 60A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 81ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60APU06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
