DIODE SCHOTTKY 15V 65A TO247AC
Vishay VS-65PQ015-N3 technical specifications.
| Average Rectified Current | 65A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.