
The VS-6CWH02FNTR-M3 is a surface mount FRED Pt rectifier diode from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 5uA. The diode is packaged in a TO-252-3 case and is available in tape and reel packaging. The VS-6CWH02FNTR-M3 is RoHS compliant and suitable for use in general purpose rectifier applications.
Sign in to ask questions about the Vishay VS-6CWH02FNTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-6CWH02FNTR-M3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWH02FNTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.