DIODE ARRAY GP 200V 3A DPAK
Vishay VS-6CWH02FNTRR-M3 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 19ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
No datasheet is available for this part.