The VS-6CWQ03FNTRL-M3 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 2mA. The diode is packaged in a TO-252-3 case and is mounted using a surface mount method. The device is RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Vishay VS-6CWQ03FNTRL-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-6CWQ03FNTRL-M3 technical specifications.
| Average Rectified Current | 3.5A |
| Package/Case | TO-252-3 |
| Forward Current | 7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 535A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-6CWQ03FNTRL-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.