The VS-6TQ035STRR-M3 is a single-element silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in a 2-pin D2PAK-3/2 package. This diode is designed for general-purpose rectification applications and has a maximum reverse voltage of 35 volts.
Vishay VS-6TQ035STRR-M3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.