The VS-6TQ040STRRPBF is a general purpose rectifier from Vishay, featuring an average rectified current of 6A and a maximum operating temperature of 175°C. It is packaged in a TO-263-3 case and is designed for surface mount applications. The device is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series. It can withstand a maximum reverse voltage of 40V and a maximum surge current of 690A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Package/Case | TO-263-3 |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 690A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |